DiodesZetex DMP3013SFV P-Channel MOSFET, -35 A, -30 V Enhancement, 8-Pin PowerDI3333-8 DMP3013SFV-7
- RS Stock No.:
- 719-554
- Mfr. Part No.:
- DMP3013SFV-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.76
(exc. VAT)
€2.17
(inc. VAT)
In Stock
- 3,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.352 | €1.76 |
| 50 - 120 | €0.31 | €1.55 |
| 125 - 495 | €0.278 | €1.39 |
| 500 + | €0.24 | €1.20 |
*price indicative
- RS Stock No.:
- 719-554
- Mfr. Part No.:
- DMP3013SFV-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -35A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | DMP3013SFV | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 31W | |
| Typical Gate Charge Qg @ Vgs | 33.7nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Height | 0.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -35A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series DMP3013SFV | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 31W | ||
Typical Gate Charge Qg @ Vgs 33.7nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Length 3.4mm | ||
Width 3.4mm | ||
Height 0.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 30V P-Channel enhancement mode MOSFET, designed to provide superior switching performance while minimising on-state resistance. Its Compact PowerDI3333-8 packaging is thermally efficient, enabling higher density in end products. This MOSFET is particularly suited for high-efficiency power management applications, offering significant advantages in design flexibility and space optimisation.
Small form factor reduces board area by 33% compared to SO-8 packages
Thermally efficient design allows for higher density in end products
ESD protected gate increases reliability in sensitive applications
Totally lead-free and fully RoHS compliant, ensuring environmental safety
Halogen and antimony free, making it a 'green' device
Weight is approximately 0.03 grams, facilitating lightweight designs
Meets UL flammability classification rating of 94V-0 for enhanced safety
Related links
- DiodesZetex DMP3013SFV P-Channel MOSFET -30 V Enhancement, 8-Pin PowerDI3333-8 DMP3013SFV-7
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex 2 Type P-Channel MOSFET 8-Pin PowerDI3333-8
- DiodesZetex Type P-Channel MOSFET 8-Pin PowerDI3333-8 DMP3011SFVWQ-7
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8 DMP2004UFG-7
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8 DMP3021SFVWQ-7
- DiodesZetex DMP6023LFG P-Channel MOSFET -60 V Enhancement, 8-Pin PowerDI3333-8 DMP6023LFG-7
