DiodesZetex DMN62D0U N-Channel MOSFET, 430 mA, 60 V Enhancement, 3-Pin SOT-23 DMN62D0U-7
- RS Stock No.:
- 719-571
- Mfr. Part No.:
- DMN62D0U-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.26
(exc. VAT)
€0.32
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.052 | €0.26 |
| 125 - 495 | €0.048 | €0.24 |
| 500 - 2495 | €0.044 | €0.22 |
| 2500 + | €0.036 | €0.18 |
*price indicative
- RS Stock No.:
- 719-571
- Mfr. Part No.:
- DMN62D0U-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 430mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | DMN62D0U | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Minimum Operating Temperature | -50°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 590mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 430mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series DMN62D0U | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Minimum Operating Temperature -50°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 590mW | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex N Channel enhancement mode MOSFET designed for efficient power management in various applications. This device excels in minimising on-state resistance while ensuring Rapid switching performance, making it Ideal for motor controls and power-management functions. With a robust construction tailored for automotive applications and compliance with stringent standards such as AEC-Q100, it meets industry demands for reliability and safety. Its versatile application range and high thermal stability ensure dependable operation in demanding environments.
Low on resistance ensures efficient power conversion
Fast switching speeds improve overall circuit performance
Robust design supports automotive applications, compliant with AEC-Q100
Offers low input capacitance for reduced signal delay
Lead-free and RoHS compliant, contributing to environmental sustainability
ESD protection up to 1kV enhances reliability
Optimised thermal characteristics support high power dissipation
Dimensions and weight are tailored for efficient space utilisation
Related links
- DiodesZetex DMN62D0U N channel-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN62D0U-7
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 BSP317PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- DiodesZetex DMN67D7L N channel-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN67D7L-7
- DiodesZetex DMN65D8L Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN65D8L Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
