DiodesZetex DMN65D8L N-Channel MOSFET, 310 mA, 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€87.00

(exc. VAT)

€108.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.029€87.00
9000 +€0.027€81.00

*price indicative

RS Stock No.:
121-9622
Mfr. Part No.:
DMN65D8L-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

310mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

DMN65D8L

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.87nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

540mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

3mm

Width

1.4mm

Height

1.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy