DiodesZetex DMN67D7L N-Channel MOSFET, 210 mA, 60 V Enhancement, 3-Pin SOT-23 DMN67D7L-7
- RS Stock No.:
- 719-517
- Mfr. Part No.:
- DMN67D7L-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€108.00
(exc. VAT)
€132.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.036 | €108.00 | - |
| 15000 + | €0.035 | €105.00 | 2% |
*price indicative
- RS Stock No.:
- 719-517
- Mfr. Part No.:
- DMN67D7L-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 210mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | DMN67D7L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 821pC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 40V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 570mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 210mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series DMN67D7L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 821pC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 40V | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 570mW | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex N Channel enhancement mode MOSFET, designed specifically for power management applications. It effectively minimises on-state resistance, ensuring superior switching performance. This robust device is optimised for high-performance and energy-efficient designs, making it suitable for various applications including motor control. Its low gate threshold voltage and fast switching speed further enhance its versatility in a wide range of electronic projects.
Rated for a maximum drain-source voltage of 60V, ensuring reliable operation
Qualifies for high-temperature usage with a maximum body diode forward current of 500mA
Fast switching speed enhances circuit responsiveness
Complies fully with RoHS directives, supporting environmentally-friendly design
Moisture sensitivity level 1 ensures ease of handling during assembly
Designed for lead-free, halogen-free production, aligning with industry standards for green components
Related links
- DiodesZetex DMN67D7L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN67D7L-7
- ROHM BSS84W Type P-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS84WT106
- Vishay TrenchFET N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1032R-T1-GE3
- onsemi BSS138W N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS138W
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3206PBF
- IXYS HiperFET 210 A 3-Pin PLUS264 IXFB210N30P3
- IXYS HiperFET 210 A 3-Pin PLUS264
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
