STMicroelectronics STH N-Channel Power MOSFET, 397 A, 60 V Enhancement, 6-Pin H2PAK STH345N6F7-6
- RS Stock No.:
- 719-654
- Mfr. Part No.:
- STH345N6F7-6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€2,268.00
(exc. VAT)
€2,790.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €2.268 | €2,268.00 |
| 2000 - 4000 | €2.184 | €2,184.00 |
| 5000 + | €2.089 | €2,089.00 |
*price indicative
- RS Stock No.:
- 719-654
- Mfr. Part No.:
- STH345N6F7-6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 397A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | H2PAK | |
| Series | STH | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 230nC | |
| Maximum Power Dissipation Pd | 341W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.4mm | |
| Height | 4.7mm | |
| Length | 9.3mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 397A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type H2PAK | ||
Series STH | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 230nC | ||
Maximum Power Dissipation Pd 341W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 10.4mm | ||
Height 4.7mm | ||
Length 9.3mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for Faster and more efficient switching.
Among the lowest RDS(on) on the market
Excellent FoM (figure of merit)
Low Crss/Ciss ratio for EMI immunity
High avalanche ruggedness
Related links
- STMicroelectronics STH N-Channel Power MOSFET 60 V Enhancement, 6-Pin H2PAK STH345N6F7-6
- STMicroelectronics STH N-Channel Power MOSFET 60 V Enhancement, 2-Pin H2PAK-2 STH345N6F7-2
- STMicroelectronics STH N-Channel MOSFET 30 V Enhancement, 7-Pin HU3PAK
- STMicroelectronics STH N-Channel MOSFET 30 V Enhancement, 7-Pin HU3PAK STHU32N65DM6AG
- STMicroelectronics MDmesh K5 N-Channel Power MOSFET 1200 V Enhancement Mode, 3-Pin H2PAK-2 ST2H8N120K5AG
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 1200 V Enhancement Mode, 3-Pin H2PAK-2 STH8N120K5-2AG
- STMicroelectronics STH280N10F8-6 N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK STH280N10F8-6
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK STH285N10F8-6AG
