Vishay SQ2308FES N-Channel MOSFET, 2.3 A, 60 V Enhancement, 3-Pin SOT-23-3 SQ2308FES-T1_BE3
- RS Stock No.:
- 735-118
- Mfr. Part No.:
- SQ2308FES-T1_BE3
- Manufacturer:
- Vishay
Subtotal (1 tape of 1 unit)*
€0.42
(exc. VAT)
€0.52
(inc. VAT)
In Stock
- 2,938 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €0.42 |
*price indicative
- RS Stock No.:
- 735-118
- Mfr. Part No.:
- SQ2308FES-T1_BE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23-3 | |
| Series | SQ2308FES | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.15Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.36mm | |
| Standards/Approvals | RoHS | |
| Width | 3.01mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23-3 | ||
Series SQ2308FES | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.15Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Maximum Operating Temperature 175°C | ||
Length 2.36mm | ||
Standards/Approvals RoHS | ||
Width 3.01mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Vishay N-Channel MOSFET designed for efficient power management in demanding applications. It operates at a maximum drain-source voltage of 60V and is qualified according to AEC-Q101 standards.
Supports gate-source voltages of up to ± 20 V
Wide operating temperature range of -55 to +175 °C
Designed to minimise thermal resistance during operation
Related links
- Vishay SQ2308FES N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2308FES N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2308FES-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2308CES-T1_GE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SI2308BDS-T1-E3
- Vishay SQ2318CES N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23-3 SQ2318CES-T1_BE3
- Vishay Si2308BDS N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SI2308BDS-T1-GE3
- Vishay SQ2337CES P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23-3 SQ2337CES-T1_BE3
- Vishay SQ Rugged N-Channel TrenchFET Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2310ES-T1_BE3
