Vishay SQ2318CES N-Channel MOSFET, 7 A, 40 V Enhancement, 3-Pin SOT-23-3 SQ2318CES-T1_BE3
- RS Stock No.:
- 735-119
- Mfr. Part No.:
- SQ2318CES-T1_BE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.32
(exc. VAT)
€0.39
(inc. VAT)
In Stock
- 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €0.32 |
| 25 - 99 | €0.22 |
| 100 + | €0.12 |
*price indicative
- RS Stock No.:
- 735-119
- Mfr. Part No.:
- SQ2318CES-T1_BE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQ2318CES | |
| Package Type | SOT-23-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.031Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.4nC | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.36mm | |
| Width | 3.01mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQ2318CES | ||
Package Type SOT-23-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.031Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.4nC | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 2.36mm | ||
Width 3.01mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Vishay MOSFET offers efficient power management for high-performance applications, capable of withstanding a drain-source voltage of up to 40V while ensuring reliable operation at elevated temperatures up to 175 °C.
Single Pulse avalanche current rating of 13A
Compact SOT-23 package minimises PCB space
Related links
- Vishay SQ2308FES N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23-3 SQ2308FES-T1_BE3
- Vishay SQ2337CES P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23-3 SQ2337CES-T1_BE3
- Vishay SQ Rugged N-Channel TrenchFET Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2310ES-T1_BE3
- DiodesZetex DMN2004K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2004K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2004K-7
- Nexperia BSH108 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2A01FTA
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXMN3B14FTA
