Vishay SQA462CEJW N-Channel MOSFET, 5.63 A, 60 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA462CEJW-T1_GE3

Subtotal (1 tape of 1 unit)*

€1.12

(exc. VAT)

€1.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€1.12

*price indicative

RS Stock No.:
735-124
Mfr. Part No.:
SQA462CEJW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.63A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK SC-70W-6L

Series

SQA462CEJW

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.038Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

27W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

10.4nC

Maximum Operating Temperature

175°C

Width

2.05mm

Standards/Approvals

RoHS

Length

2.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE
The Vishay Power MOSFET is a high-performance component designed for automotive applications. It features robust capabilities for managing electrical loads efficiently, ensuring reliability in demanding conditions.

Characterised by low on-state resistance for improved efficiency

100% R and UIS tested for reliability under stress conditions

Suitable for high-temperature operations, with a range up to 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy