Vishay TrenchFET P-Channel MOSFET, -4.53 A, -80 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA437CEJW-T1_GE3
- RS Stock No.:
- 735-268
- Mfr. Part No.:
- SQA437CEJW-T1_GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.65
(exc. VAT)
€0.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €0.65 |
| 25 - 99 | €0.43 |
| 100 + | €0.24 |
*price indicative
- RS Stock No.:
- 735-268
- Mfr. Part No.:
- SQA437CEJW-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -4.53A | |
| Maximum Drain Source Voltage Vds | -80V | |
| Series | TrenchFET | |
| Package Type | PowerPAK SC-70W-6L | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.37Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 13.6W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.05mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -4.53A | ||
Maximum Drain Source Voltage Vds -80V | ||
Series TrenchFET | ||
Package Type PowerPAK SC-70W-6L | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.37Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 13.6W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 2.05mm | ||
Standards/Approvals RoHS Compliant | ||
Width 2.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA489CEJW-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA468CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA413CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA411CEJW-T1_GE3
- Vishay SQA Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA407CEJW-T1_GE3
- Vishay SQA462CEJW N-Channel MOSFET 60 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA462CEJW-T1_GE3
- Vishay N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L
- Vishay N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA446CEJW-T1_GE3
