Vishay SQS484CENW N-Channel MOSFET, 16 A, 40 V Enhancement, 8-Pin PowerPAK 1212-8W SQS484CENW-T1_BE3

Subtotal (1 tape of 1 unit)*

€0.73

(exc. VAT)

€0.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,980 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€0.73

*price indicative

RS Stock No.:
735-126
Mfr. Part No.:
SQS484CENW-T1_BE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

40V

Series

SQS484CENW

Package Type

PowerPAK 1212-8W

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0095Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

6.25W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

12.3nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

3.3mm

Length

3.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE
The Vishay Power MOSFET delivers exceptional performance for automotive applications, ensuring reliable high-speed switching with low on-resistance, making it highly efficient for various power management tasks.

Capable of handling continuous drain currents of up to 16 A

Wide operating temperature range from -55 to +175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy