Vishay SQS N-Channel MOSFET, 16 A, 80 V Enhancement, 8-Pin PowerPAK 1212-8W SQSA82CENW-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-8374
Mfr. Part No.:
SQSA82CENW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK 1212-8W

Series

SQS

Mount Type

PCB

Pin Count

8

Maximum Drain Source Resistance Rds

0.073Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

0.8V

Typical Gate Charge Qg @ Vgs

22nC

Maximum Power Dissipation Pd

27W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

3.3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive N channel TrenchFET power MOSFET is lead Pb and halogen free device. That is single configuration MOSFET and surface mount type device.

AEC Q101 qualified

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy