Vishay SQS840CENW N-Channel MOSFET, 12 A, 40 V Enhancement, 8-Pin PowerPAK 1212-8W SQS840CENW-T1_BE3

Get a bulk buy discount

Add 25 more to save 32%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.80

(exc. VAT)

€2.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€1.80-
25 - 99€1.2132%
100 +€0.6663%

*price indicative

RS Stock No.:
735-127
Mfr. Part No.:
SQS840CENW-T1_BE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

40V

Series

SQS840CENW

Package Type

PowerPAK 1212-8W

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.02Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

13nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

33W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

3.3mm

Width

3.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE
The Vishay Power MOSFET offers efficient, high-performance switching functionality tailored for automotive applications, delivering reliable operation under challenging conditions.

TrenchFET technology ensures excellent thermal performance

AEC-Q101 qualified for stringent automotive standards

Low on-resistance supports high current efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy