Vishay SIHB21N80AE N-Channel MOSFET, 17.4 A, 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T5-GE3
- RS Stock No.:
- 735-129
- Mfr. Part No.:
- SIHB21N80AE-T5-GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€3.64
(exc. VAT)
€4.48
(inc. VAT)
Temporarily out of stock
- 800 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €3.64 |
| 10 - 49 | €2.24 |
| 50 - 99 | €1.75 |
| 100 + | €1.45 |
*price indicative
- RS Stock No.:
- 735-129
- Mfr. Part No.:
- SIHB21N80AE-T5-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17.4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-263 | |
| Series | SIHB21N80AE | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.205Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Power Dissipation Pd | 179W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 355μm | |
| Standards/Approvals | RoHS | |
| Length | 420μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17.4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-263 | ||
Series SIHB21N80AE | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.205Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Power Dissipation Pd 179W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 355μm | ||
Standards/Approvals RoHS | ||
Length 420μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay Power MOSFET offers high efficiency and robust performance in power supplies, suitable for demanding applications in server and telecom environments. It is designed to optimise energy management and minimise losses.
Low effective capacitance contributing to Faster response times
Single configuration streamlines design and integration
Related links
- Vishay SIHB21N80AE N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T1-GE3
- Vishay E N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-GE3
- Vishay SiHW21N80AE N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHW21N80AE-GE3
- Vishay E N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-247AC SIHG21N80AE-GE3
- Vishay E N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 SIHB120N60E-T5-GE3
- Vishay E N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB24N80AE-GE3
- Vishay SiHB17N80E N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB17N80E-GE3
- Vishay E N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB11N80AE-GE3
