Vishay TrenchFET P-Channel MOSFET, -136.7 A, -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5207DP-T1-UE3

Subtotal (1 unit)*

€1.58

(exc. VAT)

€1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.58

*price indicative

RS Stock No.:
735-202
Mfr. Part No.:
SIR5207DP-T1-UE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

P-Channel

Maximum Continuous Drain Current Id

-136.7A

Maximum Drain Source Voltage Vds

-20V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0042Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

139nC

Maximum Power Dissipation Pd

65.7W

Maximum Gate Source Voltage Vgs

12V

Maximum Operating Temperature

150°C

Length

6.25mm

Standards/Approvals

RoHS Compliant

Width

5.26mm

Height

1.12mm

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy