Vishay TrenchFET N-Channel MOSFET, 70.6 A, 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS586DN-T1-UE3

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.57

(exc. VAT)

€1.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.57
10 - 99€1.09
100 - 499€0.78
500 +€0.64

*price indicative

RS Stock No.:
735-242
Mfr. Part No.:
SISS586DN-T1-UE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70.6A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK 1212-8S

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0085Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

65.7W

Typical Gate Charge Qg @ Vgs

19.5nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

3.3mm

Standards/Approvals

RoHS Compliant

Length

3.3mm

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay N channel MOSFET is designed for efficient power switching in a wide range of electronic applications. it delivers reliable performance with thorough gate resistance and unclamped inductive switching testing, ensuring robust operation under demanding conditions. the device supports environmentally responsible designs with RoHS compliant and halogen free construction, making it suitable for modern power management systems.

Supports high reliability operation in demanding environments

Suitable for synchronous rectification applications

Ideal for use as a primary side switch in power converters

Meets RoHS compliant and halogen free requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy