Vishay TrenchFET P-Channel MOSFET, -136.7 A, -20 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5207DN-T1-UE3
- RS Stock No.:
- 735-204
- Mfr. Part No.:
- SISS5207DN-T1-UE3
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€0.86
(exc. VAT)
€1.06
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.86 |
*price indicative
- RS Stock No.:
- 735-204
- Mfr. Part No.:
- SISS5207DN-T1-UE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | -136.7A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Series | TrenchFET | |
| Package Type | PowerPAK 1212-8S | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.011Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 139nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 65.7W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 830μm | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id -136.7A | ||
Maximum Drain Source Voltage Vds -20V | ||
Series TrenchFET | ||
Package Type PowerPAK 1212-8S | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.011Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 139nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 65.7W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Height 830μm | ||
Width 3.4mm | ||
Length 3.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay P channel 20 V MOSFET is tailored for efficient load switching in Compact electronic designs. it combines reliable performance with eco-friendly compliance, ensuring safe and sustainable operation. its low-voltage capability makes it Ideal for modern consumer and automotive applications requiring dependable switching solutions.
Ensures RoHS compliance for environmental safety
Delivers halogen free construction for safer usage
Offers suitability for load switch applications
Related links
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5207DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS586DN-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8S SISS516DN-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK SIR4407DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5203DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5205DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK 1212-8SH SISH521EDN-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISS27DN-T1-GE3
