Vishay TrenchFET N-Channel MOSFET, 105 A, 100 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ118ER-T1_GE3

Subtotal (1 unit)*

€3.28

(exc. VAT)

€4.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.28

*price indicative

RS Stock No.:
735-272
Mfr. Part No.:
SQJQ118ER-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK (8x8LR)

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0098Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

122nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

107W

Maximum Operating Temperature

175°C

Width

8mm

Standards/Approvals

RoHS Compliant

Length

10.42mm

Height

1.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy