Vishay TrenchFET N-Channel MOSFET, 158 A, 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5404DP-T1-UE3
- RS Stock No.:
- 735-216
- Mfr. Part No.:
- SIR5404DP-T1-UE3
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 5,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 735-216
- Mfr. Part No.:
- SIR5404DP-T1-UE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 158A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0026Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 83.3W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 61.5nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.12mm | |
| Width | 5.26mm | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 158A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0026Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 83.3W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 61.5nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Height 1.12mm | ||
Width 5.26mm | ||
Length 6.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay N channel MOSFET is built for high-efficiency power conversion and control in demanding electronic systems. it ensures robust performance with comprehensive testing, while maintaining compliance with environmental standards. its versatility makes it Ideal for applications requiring reliable rectification, Compact dc/dc solutions, and precise motor drive control.
Provides 100% Rg and UIS testing for proven reliability
Ensures RoHS compliance for environmental safety
Delivers halogen-free construction for eco-friendly design
Supports synchronous rectification for efficient power conversion
Enables motor drive control with dependable switching performance
Related links
- Vishay TrenchFET N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK SIR608DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS586DN-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8S SISS516DN-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8 SIR532DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5408DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5406DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5402DP-T1-UE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-UE3
