Vishay TrenchFET N-Channel MOSFET, 126 A, 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5406DP-T1-UE3

Image representative of range

Subtotal (1 unit)*

€1.52

(exc. VAT)

€1.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.52

*price indicative

RS Stock No.:
735-274
Mfr. Part No.:
SIR5406DP-T1-UE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

126A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0033Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

44nC

Maximum Power Dissipation Pd

71.4W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Height

1.12mm

Width

5.26mm

Length

6.25mm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay N channel MOSFET is built for high-efficiency power conversion and control in demanding electronic systems. it ensures robust performance with comprehensive testing, while maintaining compliance with environmental standards. its versatility makes it Ideal for applications requiring reliable rectification, Compact dc/dc solutions, and precise motor drive control.

Provides 100% Rg and UIS testing for proven reliability

Ensures RoHS compliance for environmental safety

Delivers halogen-free construction for eco-friendly design

Supports synchronous rectification for efficient power conversion

Enables motor drive control with dependable switching performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy