Vishay TrenchFET N-Channel MOSFET, 373 A, 60 V Enhancement, 8-Pin SO-8SW SIRS4600EPW-T1-RE3
- RS Stock No.:
- 735-219
- Mfr. Part No.:
- SIRS4600EPW-T1-RE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.74 |
| 10 - 99 | €2.74 |
| 100 - 499 | €2.32 |
| 500 + | €1.94 |
*price indicative
- RS Stock No.:
- 735-219
- Mfr. Part No.:
- SIRS4600EPW-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 373A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8SW | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0013Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 333W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 108nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.1mm | |
| Height | 950μm | |
| Width | 5.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 373A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8SW | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0013Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 333W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 108nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.1mm | ||
Height 950μm | ||
Width 5.1mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8SW SQRS160EP-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8SW SQRS140EP-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SIRS4614EPW-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SiR186LDP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SiR500DP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SiR188DP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR510DP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SiR880BDP-T1-RE3
