Vishay SISS N-Channel MOSFET, 26.2 A, 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5710DN-T1-GE3
- RS Stock No.:
- 268-8348
- Mfr. Part No.:
- SISS5710DN-T1-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8348
- Mfr. Part No.:
- SISS5710DN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 26.2A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PowerPAK 1212-8S | |
| Series | SISS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0315Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Power Dissipation Pd | 54.3W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 26.2A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PowerPAK 1212-8S | ||
Series SISS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0315Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Power Dissipation Pd 54.3W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 5 power MOSFET is lead Pb and halogen free device. It is used in applications such as synchronous rectification, motor drive control, power supplies.
Very low figure of merit
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SISS N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5710DN-T1-GE3
- Vishay SISS N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4402DN-T1-GE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5108DN-T1-GE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5110DN-T1-GE3
- Vishay SISS N-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8S SISS5808DN-T1-GE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5112DN-T1-GE3
- Vishay SISS N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS4634LDN-T1-GE3
- Vishay SIS N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
