Vishay TrenchFET N-Channel MOSFET, 396 A, 40 V Enhancement, 10-Pin PowerPack SQJ134ELR-T1_GE3

Subtotal (1 unit)*

€2.24

(exc. VAT)

€2.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.24

*price indicative

RS Stock No.:
735-243
Mfr. Part No.:
SQJ134ELR-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

396A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPack

Series

TrenchFET

Mount Type

Surface

Pin Count

10

Maximum Drain Source Resistance Rds

0.021Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

319W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

131nC

Maximum Operating Temperature

175°C

Width

5.3mm

Standards/Approvals

RoHS Compliant

Length

7.5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy