Vishay TrenchFET N-Channel MOSFET, 55 A, 80 V Enhancement, 10-Pin PowerPack SQJ186ELR-T1_GE3
- RS Stock No.:
- 735-276
- Mfr. Part No.:
- SQJ186ELR-T1_GE3
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€1.14
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.14 |
*price indicative
- RS Stock No.:
- 735-276
- Mfr. Part No.:
- SQJ186ELR-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPack | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 0.0296Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 90W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.3mm | |
| Length | 7.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPack | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 0.0296Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 90W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 175°C | ||
Width 5.3mm | ||
Length 7.5mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 10-Pin PowerPack SQJ590EP-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 10-Pin PowerPack SQJ134ELR-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 10-Pin PowerPack SQJ182ER-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 10-Pin PowerPack SQJ140ER-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8SW SQRS140EP-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SQ9945CEY-T1_GE3
