Vishay TrenchFET N-Channel MOSFET, 170 A, 40 V Enhancement, 10-Pin PowerPack SQJ140ER-T1_GE3
- RS Stock No.:
- 735-248
- Mfr. Part No.:
- SQJ140ER-T1_GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.27
(exc. VAT)
€1.56
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.27 |
| 10 - 24 | €0.83 |
| 25 - 99 | €0.46 |
| 100 + | €0.44 |
*price indicative
- RS Stock No.:
- 735-248
- Mfr. Part No.:
- SQJ140ER-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPack | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 0.0315Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 136W | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.5mm | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPack | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 0.0315Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 136W | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Maximum Operating Temperature 175°C | ||
Length 7.5mm | ||
Width 5.3mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay Automotive N channel 40 V 175 °C MOSFET delivers reliable switching performance for demanding automotive applications. designed to meet strict industry standards, it ensures durability under high temperature conditions while maintaining efficiency. its compliance with automotive qualification and environmental regulations makes it a trusted choice for modern vehicle electronics.
Includes AEC Q101 qualification for automotive reliability
Offers 100% Rg and UIS testing for robustness
Supports operation up to 175 °C junction temperature
Provides 40 V drain to source voltage capability
Ensures RoHS compliance for environmental safety
Delivers halogen free construction for eco-friendly design
Related links
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 10-Pin PowerPack SQJ186ELR-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 10-Pin PowerPack SQJ134ELR-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 10-Pin PowerPack SQJ182ER-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 10-Pin PowerPack SQJ590EP-T1_GE3
- Vishay Common Drain TrenchFET 3 Type P 30 A 10-Pin Triple Die
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8SW SQRS140EP-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
