Vishay SF Series N-Channel MOSFET, 33 A, 650 V Enhancement, 3-Pin TO-247AC SIHG110N65SF-GE3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.30

(exc. VAT)

€5.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 488 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.30
10 - 49€2.66
50 - 99€2.06
100 +€1.62

*price indicative

RS Stock No.:
735-257
Mfr. Part No.:
SIHG110N65SF-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

650V

Series

SF Series

Package Type

TO-247AC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.115Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

83nC

Maximum Power Dissipation Pd

313W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

15.87mm

Length

20.82mm

Height

5.31mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy