Vishay SF Series N-Channel MOSFET, 74 A, 650 V Enhancement, 4-Pin TO-247AD SIHL041N65SF-GE3
- RS Stock No.:
- 735-262
- Mfr. Part No.:
- SIHL041N65SF-GE3
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- Plus 280 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.02 |
*price indicative
- RS Stock No.:
- 735-262
- Mfr. Part No.:
- SIHL041N65SF-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 74A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247AD | |
| Series | SF Series | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.043Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 168nC | |
| Maximum Power Dissipation Pd | 595W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 16.13mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 5.21mm | |
| Length | 23.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 74A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247AD | ||
Series SF Series | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.043Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 168nC | ||
Maximum Power Dissipation Pd 595W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 16.13mm | ||
Standards/Approvals RoHS Compliant | ||
Height 5.21mm | ||
Length 23.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG041N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL080N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL050N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG080N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-220 FullPAK SIHF110N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG050N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP110N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG110N65SF-GE3
