Vishay SF Series N-Channel MOSFET, 33 A, 650 V Enhancement, 3-Pin TO-220AB SIHP110N65SF-GE3
- RS Stock No.:
- 735-263
- Mfr. Part No.:
- SIHP110N65SF-GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save €14.60
View bulk pricing optionsSubtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- Plus 986 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.84 | - |
| 10 - 49 | €2.38 | €14.60 |
| 50 - 99 | €1.85 | €99.50 |
| 100 + | €1.36 | €248.00 |
*price indicative
- RS Stock No.:
- 735-263
- Mfr. Part No.:
- SIHP110N65SF-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SF Series | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.115Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 313W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SF Series | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.115Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 313W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay Power MOSFET is designed for efficient energy handling in Advanced electronic systems. with low effective capacitance, it minimizes switching and conduction losses, ensuring improved performance and reliability. its avalanche energy rating and eco-friendly compliance make it a robust and sustainable choice for modern applications.
Reduces switching and conduction losses for better performance
Offers avalanche energy rating for durability
Ensures low figure of merit for optimized design
Maintains RoHS compliance for environmental standards
Delivers halogen-free construction for safer usage
Related links
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG110N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG041N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-220 FullPAK SIHF110N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG080N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG050N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL080N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL041N65SF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL050N65SF-GE3
