Infineon AIMBG75R N-Channel MOSFET, 64 A, 750 V, 7-Pin PG-TO263-7 AIMBG75R025M2HXTMA1
- RS Stock No.:
- 762-867
- Mfr. Part No.:
- AIMBG75R025M2HXTMA1
- Manufacturer:
- Infineon
Image representative of range
Get a bulk buy discount
Add 10 more to save €44.40
View bulk pricing optionsSubtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.76 | - |
| 10 - 99 | €10.32 | €44.40 |
| 100 - 499 | €8.54 | €622.00 |
| 500 - 999 | €8.26 | €3,250.00 |
| 1000 + | €7.56 | €7,200.00 |
*price indicative
- RS Stock No.:
- 762-867
- Mfr. Part No.:
- AIMBG75R025M2HXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Series | AIMBG75R | |
| Package Type | PG-TO263-7 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 31mΩ | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Power Dissipation Pd | 234W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 169nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.2mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Length | 10.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 750V | ||
Series AIMBG75R | ||
Package Type PG-TO263-7 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 31mΩ | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Power Dissipation Pd 234W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 169nC | ||
Maximum Operating Temperature 175°C | ||
Width 10.2mm | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Length 10.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon High performance automotive power device designed to deliver unparalleled reliability and efficiency in applications requiring robust 750V technology.
Highly robust technology with 100% avalanche testing ensures longevity
Best-in-class on-state resistance optimises efficiency
Superior switching frequency capabilities enhance system performance
Unique die attach technology bolsters reliability in demanding applications
Effective thermal management reduces switching losses during operation
Related links
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R060M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R033M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R040M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R050M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R007M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R027M1HXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R060M1HXTMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
