Infineon AIMBG75R N-Channel MOSFET, 64 A, 750 V, 7-Pin PG-TO263-7 AIMBG75R060M2HXTMA1
- RS Stock No.:
- 762-872
- Mfr. Part No.:
- AIMBG75R060M2HXTMA1
- Manufacturer:
- Infineon
Image representative of range
Get a bulk buy discount
Add 10 more to save €25.30
View bulk pricing optionsSubtotal (1 unit)*
€7.91
(exc. VAT)
€9.73
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.91 | - |
| 10 - 99 | €5.38 | €25.30 |
| 100 - 499 | €4.49 | €342.00 |
| 500 - 999 | €4.09 | €1,910.00 |
| 1000 + | €3.74 | €4,170.00 |
*price indicative
- RS Stock No.:
- 762-872
- Mfr. Part No.:
- AIMBG75R060M2HXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | PG-TO263-7 | |
| Series | AIMBG75R | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 31mΩ | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Power Dissipation Pd | 234W | |
| Typical Gate Charge Qg @ Vgs | 169nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type PG-TO263-7 | ||
Series AIMBG75R | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 31mΩ | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Power Dissipation Pd 234W | ||
Typical Gate Charge Qg @ Vgs 169nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon High performance SiC MOSFET designed to enhance efficiency in automotive applications by facilitating effective power conversion and management.
Offers robust 750V technology, ensuring high reliability in demanding applications
Features top-notch thermal dissipation capabilities for improved performance
Supports enhanced efficiency in hard switching applications, minimising energy loss
Includes integrated ESD protection to safeguard circuit integrity
Related links
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R025M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R033M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R040M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R050M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R007M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R027M1HXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R060M1HXTMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
