Infineon AIMBG75R N-Channel MOSFET, 64 A, 750 V, 7-Pin PG-TO263-7 AIMBG75R033M2HXTMA1
- RS Stock No.:
- 762-868
- Mfr. Part No.:
- AIMBG75R033M2HXTMA1
- Manufacturer:
- Infineon
Image representative of range
Get a bulk buy discount
Add 10 more to save €35.80
View bulk pricing optionsSubtotal (1 unit)*
€11.68
(exc. VAT)
€14.37
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.68 | - |
| 10 - 99 | €8.10 | €35.80 |
| 100 - 999 | €6.80 | €488.00 |
| 1000 + | €6.24 | €5,440.00 |
*price indicative
- RS Stock No.:
- 762-868
- Mfr. Part No.:
- AIMBG75R033M2HXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | PG-TO263-7 | |
| Series | AIMBG75R | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 31mΩ | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Typical Gate Charge Qg @ Vgs | 169nC | |
| Maximum Power Dissipation Pd | 234W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 9.8mm | |
| Length | 10.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type PG-TO263-7 | ||
Series AIMBG75R | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 31mΩ | ||
Maximum Gate Source Voltage Vgs 23V | ||
Typical Gate Charge Qg @ Vgs 169nC | ||
Maximum Power Dissipation Pd 234W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Width 9.8mm | ||
Length 10.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon MOSFET is designed to deliver exceptional performance in high-voltage applications, such as onboard chargers and DC-DC converters, ensuring reliability and efficiency in demanding environments.
Features highly robust 750V technology with excellent avalanche testing
Delivers superior thermal dissipation and reduced switching losses
Offers enhanced efficiency in both hard and soft switching topologies
Incorporates proprietary die attach technology for improved reliability
Related links
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R060M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R025M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R040M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R050M2HXTMA1
- Infineon AIMBG75R N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R007M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R027M1HXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R060M1HXTMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
