Infineon Half Bridge XHP 2 N-Channel MOSFET Modules, 1.33 kA, 2.3 kV Enhancement, 15-Pin XHP-2 FF1000UXTR23T2M1BPSA1

Subtotal (1 unit)*

€3,348.50

(exc. VAT)

€4,118.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,348.50

*price indicative

RS Stock No.:
762-886
Mfr. Part No.:
FF1000UXTR23T2M1BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET Modules

Maximum Continuous Drain Current Id

1.33kA

Maximum Drain Source Voltage Vds

2.3kV

Package Type

XHP-2

Series

XHP 2

Mount Type

Screw

Pin Count

15

Maximum Drain Source Resistance Rds

1.19mΩ

Channel Mode

Enhancement

Forward Voltage Vf

6.25V

Maximum Power Dissipation Pd

20mW

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

5.3μC

Maximum Gate Source Voltage Vgs

-23V

Transistor Configuration

Half Bridge

Maximum Operating Temperature

175°C

Length

140mm

Standards/Approvals

RoHS Compliant

Width

100mm

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon CoolSiC MOSFET half bridge module features voltage rating of 2300 V and supports high current density. It features AlSiC base plate for increased thermal cycling capability and high creepage and clearance distances.

Low inductive design

Low switching losses

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy