Infineon Half Bridge XHP 2 N-Channel MOSFET Modules, 1 kA, 2.3 kV Enhancement, 15-Pin XHP-2 FF1300UXTR23T2M1PBPSA1

Image representative of range

Subtotal (1 unit)*

€3,294.24

(exc. VAT)

€4,051.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,294.24

*price indicative

RS Stock No.:
762-890
Mfr. Part No.:
FF1300UXTR23T2M1PBPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET Modules

Channel Type

N

Maximum Continuous Drain Current Id

1kA

Maximum Drain Source Voltage Vds

2.3kV

Series

XHP 2

Package Type

XHP-2

Mount Type

Screw

Pin Count

15

Maximum Drain Source Resistance Rds

1.59mΩ

Channel Mode

Enhancement

Forward Voltage Vf

6.25V

Typical Gate Charge Qg @ Vgs

3.98μC

Maximum Power Dissipation Pd

20mW

Maximum Gate Source Voltage Vgs

-23V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Transistor Configuration

Half Bridge

Standards/Approvals

RoHS Compliant

Length

140mm

Width

100mm

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon CoolSiC MOSFET half bridge module features voltage rating of 2300 V and supports high current density. It features AlSiC base plate for increased thermal cycling capability and high creepage and clearance distances.

Low inductive design

Low switching losses

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy