Infineon Half Bridge XHP 2 N-Channel MOSFET Modules, 1.15 kA, 2.3 kV, 15-Pin XHP-2 FF1400R23T2E7B5BPSA1
- RS Stock No.:
- 762-937
- Mfr. Part No.:
- FF1400R23T2E7B5BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€2,398.55
(exc. VAT)
€2,950.22
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,398.55 |
*price indicative
- RS Stock No.:
- 762-937
- Mfr. Part No.:
- FF1400R23T2E7B5BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET Modules | |
| Maximum Continuous Drain Current Id | 1.15kA | |
| Maximum Drain Source Voltage Vds | 2.3kV | |
| Package Type | XHP-2 | |
| Series | XHP 2 | |
| Mount Type | Screw | |
| Pin Count | 15 | |
| Maximum Drain Source Resistance Rds | 1.19mΩ | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 10.5μC | |
| Maximum Power Dissipation Pd | 2400kW | |
| Forward Voltage Vf | 3.45V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Half Bridge | |
| Standards/Approvals | RoHS Compliant | |
| Width | 100mm | |
| Length | 140mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET Modules | ||
Maximum Continuous Drain Current Id 1.15kA | ||
Maximum Drain Source Voltage Vds 2.3kV | ||
Package Type XHP-2 | ||
Series XHP 2 | ||
Mount Type Screw | ||
Pin Count 15 | ||
Maximum Drain Source Resistance Rds 1.19mΩ | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 10.5μC | ||
Maximum Power Dissipation Pd 2400kW | ||
Forward Voltage Vf 3.45V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Half Bridge | ||
Standards/Approvals RoHS Compliant | ||
Width 100mm | ||
Length 140mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon XHP 2 module integrates TRENCHSTOP IGBT7 technology with an emitter-controlled 7 diode and NTC. It is designed for high-performance applications, achieving superior efficiency and reliability in demanding electrical environments.
Low switching losses
High current density
Low inductive design
High power density
Related links
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV, 15-Pin XHP-2 FF1400R23T2E7PB5BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF1000UXTR23T2M1PBPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF1000UXTR23T2M1BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF1300UXTR23T2M1BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF1300UXTR23T2M1PBPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF2000UXTR23T2M1PBPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin XHP-2 FF2000UXTR23T2M1BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin AG-XHP2K33
