Infineon Half Bridge EasyPACK N-Channel MOSFET Modules, 95 A, 1.2 kV Enhancement, 22-Pin EasyPACK F48MXTR12C2M2H11BPSA1

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€196.75

(exc. VAT)

€242.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€196.75
10 +€166.06

*price indicative

RS Stock No.:
762-953
Mfr. Part No.:
F48MXTR12C2M2H11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET Modules

Channel Type

N

Maximum Continuous Drain Current Id

95A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

EasyPACK

Series

EasyPACK

Mount Type

Screw

Pin Count

22

Maximum Drain Source Resistance Rds

8.3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

0.237μC

Maximum Power Dissipation Pd

20mW

Forward Voltage Vf

5.35V

Maximum Gate Source Voltage Vgs

-23V

Transistor Configuration

Half Bridge

Maximum Operating Temperature

175°C

Length

57.1mm

Standards/Approvals

RoHS Compliant

Width

62.8mm

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon EasyPACK module features CoolSiC Trench MOSFETs with a voltage rating of 1200 V and current capabilities of 75 A and 150 A maximum. It includes an integrated NTC temperature sensor and rugged mounting clamps. Additionally, the package demonstrates a comparative tracking index (CTI) greater than 600 and a high current pin.

Low inductive design

Low switching losses

High current density

PressFIT contact technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy