onsemi 2N700 N-Channel Single MOSFETs, 200 mA, 60 V N, 3-Pin TO-92 2N7000BU
- RS Stock No.:
- 765-295
- Mfr. Part No.:
- 2N7000BU
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€9.75
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- 9,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 450 | €0.195 | €9.75 |
| 500 - 2450 | €0.172 | €8.60 |
| 2500 - 4950 | €0.154 | €7.70 |
| 5000 + | €0.133 | €6.65 |
*price indicative
- RS Stock No.:
- 765-295
- Mfr. Part No.:
- 2N7000BU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-92 | |
| Series | 2N700 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 20.95mm | |
| Height | 4.19mm | |
| Width | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-92 | ||
Series 2N700 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 20.95mm | ||
Height 4.19mm | ||
Width 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi N-channel enhancement mode MOSFET designed to deliver exceptional switching performance in low-voltage and low-current applications. Utilizing proprietary high cell density DMOS technology, this reliable transistor maintains minimal on-state resistance, making it Ideal for various applications, including small servo motor control and power MOSFET gate drivers. With a robust design that supports up to 400 mA of continuous DC current and pulsed currents reaching 2 A, its offers both durability and efficiency, ensuring it meets the demands of modern electronic designs.
Fast switching times enhance overall system performance
Designed for improved inductive ruggedness, ensuring reliability in challenging conditions
Lower input capacitance facilitates Faster response and reduced power consumption
Extended safe operating area maximises performance under varying conditions
High-temperature reliability contributes to longer product lifespan
This device is Pb-free, aligning with eco-friendly manufacturing practices
Efficient thermal characteristics support consistent operation in diverse environments
Compact TO-92 packaging enables easy integration into various applications
Related links
- Microchip DN1509 N-Channel Single MOSFETs 90 V Depletion Mode, 3-Pin SOT-23 DN1509T-V/C6X
- onsemi N-Channel MOSFET 60 V, 3-Pin TO-92 2N7000TA
- onsemi 2N7000 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000TA
- Microchip VN2106 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-92 VN2106N3-G
- Microchip 2N6660 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-39 2N6660
- onsemi Single BS170 1 N-Channel Small Signal MOSFET 60 V N, 3-Pin TO-92 BS170-D26Z
- Microchip 2N7002 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 2N7002-G
- onsemi FDV3 N-Channel Single MOSFETs 25 V N, 3-Pin SOT-23-3 FDV301N
