onsemi FDV3 N-Channel Single MOSFETs, 220 mA, 25 V N, 3-Pin SOT-23-3 FDV301N

Get a bulk buy discount

Add 1000 more to save 12%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€5.80

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900€0.058€5.80-
1000 - 4900€0.051€5.1012%
5000 - 9900€0.046€4.6020%
10000 +€0.04€4.0031%

*price indicative

Packaging Options:
RS Stock No.:
765-307
Mfr. Part No.:
FDV301N
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

220mA

Maximum Drain Source Voltage Vds

25V

Package Type

SOT-23-3

Series

FDV3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

9Ω

Channel Mode

N

Maximum Gate Source Voltage Vgs

8V

Typical Gate Charge Qg @ Vgs

0.49nC

Maximum Power Dissipation Pd

0.35W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1mm

Length

2.9mm

Width

1.3mm

Automotive Standard

No

The onsemi N-Channel logic level enhancement mode field effect transistor designed for low voltage applications. This Advanced device leverages proprietary G S DMOS technology to achieve minimal on-state resistance, making it an Ideal choice for replacing several digital transistors. Its eliminates the need for bias resistors, streamlining circuit design by offering a single FET solution for various digital applications, ultimately enhancing efficiency and reliability in electronic devices.

Supports a continuous drain current of 0.22 A with a Peak of 0.5 A

Features a low R DS(on) of just 4 Ohms at 4.5 V, ensuring efficient power handling

Designed for direct operation in 3 V circuits, allowing seamless integration in low-voltage systems

Capable of replacing multiple NPN digital transistors, simplifying component count in designs

Complies with Pb-Free and Halide-Free standards, supporting environmentally conscious designs

Thermal resistance of 357 °C/W ensures reliable performance under varying temperature conditions

Maximum drain-source voltage rating of 25 V offers robust functionality across diverse applications

Gate threshold voltage range ensures consistent performance across the operating spectrum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy