onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000TA
- RS Stock No.:
- 739-0224
- Mfr. Part No.:
- 2N7000TA
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 739-0224
- Mfr. Part No.:
- 2N7000TA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi 2N7000 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000TA
- onsemi 2N7000 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000-D26Z
- onsemi 2N7000 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000
- Microchip 2N7000 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000-G
- Toshiba T2N7002AK N-Channel MOSFET 60 VLM(T
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN4106FTA
- Infineon SN7002I N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002IXTSA1
