ROHM N-Channel MOSFET, 4 A, 650 V, 8-Pin SOP-8 BM2PBB3YF-E2

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.426€7.13
50 - 245€1.256€6.28
250 +€1.01€5.05

*price indicative

Packaging Options:
RS Stock No.:
780-366
Mfr. Part No.:
BM2PBB3YF-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

650V

Package Type

SOP-8

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

3.4Ω

Maximum Power Dissipation Pd

0.56W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.71mm

Standards/Approvals

RoHS Compliant

Width

5mm

Length

6.2mm

Automotive Standard

No

The ROHM PWM type DC/DC converter is designed for non-isolated applications. It efficiently converts AC to DC, providing a reliable power supply for various electrical devices.

Operates within a power supply voltage range of 11.10 V to 26.00 V

Built-in 730 V startup circuit minimises power consumption during operation

Features a frequency hopping function to ensure low electromagnetic interference

Includes comprehensive protection features: over voltage, under voltage, and over current detection

Provides a thermal shutdown function, ensuring device protection in high-temperature scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy