ROHM N-Channel MOSFET, 40 A, 40 V, 8-Pin DFN3333T8LSAB RH7G04DBKFRATCB

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.76

(exc. VAT)

€8.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.676€6.76-
100 - 490€0.594€5.9412%
500 +€0.48€4.8028%

*price indicative

Packaging Options:
RS Stock No.:
780-660
Mfr. Part No.:
RH7G04DBKFRATCB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN3333T8LSAB

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

23.9Ω

Maximum Power Dissipation Pd

33W

Typical Gate Charge Qg @ Vgs

7.6nC

Maximum Gate Source Voltage Vgs

10V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

3.4mm

Standards/Approvals

RoHS Compliant

Length

3.4mm

Height

1.1mm

Automotive Standard

AEC-Q101

The ROHM Power MOSFET delivers high-performance N-channel switching for automotive power management. This robust device is engineered for ADAS and infotainment systems, ensuring efficient performance in high-temperature environments up to 175°C.

Drain-source voltage of 40 V

Continuous drain current of 40 A

12.6 mOhm typical on-resistance

High power dissipation of 33 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy