ROHM N-Channel MOSFET, 40 A, 100 V, 8-Pin DFN3333T8LSAB RH7P04BBKFRATCB
- RS Stock No.:
- 780-666
- Mfr. Part No.:
- RH7P04BBKFRATCB
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- Plus 2,995 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.078 | €5.39 | - |
| 50 - 245 | €0.948 | €4.74 | 12% |
| 250 + | €0.766 | €3.83 | 28% |
*price indicative
- RS Stock No.:
- 780-666
- Mfr. Part No.:
- RH7P04BBKFRATCB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | DFN3333T8LSAB | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 19.4Ω | |
| Maximum Power Dissipation Pd | 75W | |
| Typical Gate Charge Qg @ Vgs | 19.8nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 3.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type DFN3333T8LSAB | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 19.4Ω | ||
Maximum Power Dissipation Pd 75W | ||
Typical Gate Charge Qg @ Vgs 19.8nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 3.4mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.4mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET delivers high-performance N-channel switching for automotive power management. This robust device is engineered for ADAS and body control units, ensuring efficient performance in demanding vehicle environments up to 175°C.
Drain to source voltage of 100 V
Continuous drain current of 40 A
Typical 14.8 mOhm to 16.2 mOhm on-resistance
High power dissipation of 75 W
Related links
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7L04CBKFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7G04CBLFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7L04BBKFRATCB
- ROHM N-Channel MOSFET 60 V, 8-Pin DFN3333T8LSAB RH7L04CBLFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7G04DBKFRATCB
- ROHM N-Channel MOSFET 40 V, 8-Pin DFN3333T8LSAB RH7G04BBKFRATCB
- ROHM N-Channel MOSFET 60 V, 8-Pin DFN3333T8LSAB RH7L03BBKFRATCB
- ROHM P-Channel MOSFET -30 V, 8-Pin DFN3333T8LSAB RH7E04BBJFRATCB
