ROHM N-Channel MOSFET, 40 A, 60 V, 8-Pin DFN3333T8LSAB RH7L04CBLFRATCB

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€9.04

(exc. VAT)

€11.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.904€9.04-
100 - 490€0.796€7.9611%
500 +€0.641€6.4129%

*price indicative

Packaging Options:
RS Stock No.:
780-665
Mfr. Part No.:
RH7L04CBLFRATCB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

60V

Package Type

DFN3333T8LSAB

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

14.8Ω

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

10V

Maximum Power Dissipation Pd

62W

Typical Gate Charge Qg @ Vgs

13.6nC

Maximum Operating Temperature

175°C

Width

3.4mm

Length

3.4mm

Height

1.1mm

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q101

The ROHM Power MOSFET delivers high-performance N-channel switching for automotive power management. This AEC-Q101 qualified device is engineered for high-power efficiency and reliability in demanding vehicle systems up to 175°C.

Drain to source voltage of 60 V

Continuous drain current of 40 A

Low on-resistance for minimal power loss

High power dissipation of 62 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy