ROHM N-Channel MOSFET, 12 A, 60 V, 8-Pin HSMT RQ3L120BLFRATCB
- RS Stock No.:
- 780-679
- Mfr. Part No.:
- RQ3L120BLFRATCB
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-679
- Mfr. Part No.:
- RQ3L120BLFRATCB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HSMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Maximum Power Dissipation Pd | 40W | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.1mm | |
| Length | 3.3mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HSMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Maximum Power Dissipation Pd 40W | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Width 3.1mm | ||
Length 3.3mm | ||
Height 900μm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET delivers high-performance N-channel switching for automotive power management. This AEC-Q101 qualified device is engineered for ADAS and body control systems, ensuring efficient operation in demanding vehicle environments up to 150°C.
Drain to source voltage of 60 V
Continuous drain current of 12 A
35 mΩ typical on-resistance at 10 V
Low gate charge of 7.5 nC for fast switching
Related links
- ROHM N-Channel MOSFET 40 V, 8-Pin HSMT RQ3G120BKFRATCB
- ROHM N-Channel MOSFET 100 V, 8-Pin HSMT RQ3P120BLFRATCB
- ROHM N-Channel MOSFET 100 V, 8-Pin HSMT RQ3P270BLFRATCB
- ROHM HT8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC6TB1
- ROHM Single RQ3L050GN 1 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT RQ3L050GNTB
- ROHM RQ3 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BKFRATCB
- ROHM N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT RQ3P300BHTB1
- ROHM RQ3 Type P-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB
