ROHM RQ3 N-Channel MOSFET, 12 A, 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BKFRATCB

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.98

(exc. VAT)

€7.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.598€5.98-
100 - 240€0.569€5.694%
250 - 490€0.527€5.2711%
500 - 990€0.485€4.8518%
1000 +€0.467€4.6721%

*price indicative

Packaging Options:
RS Stock No.:
265-253
Mfr. Part No.:
RQ3L120BKFRATCB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

60V

Series

RQ3

Package Type

HSMT-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

7.3nC

Maximum Power Dissipation Pd

40W

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The ROHM Automotive grade MOSFET is an ideal solution for Advanced Driver Assistance Systems, infotainment, lighting and body applications. Its robust construction ensures reliable operation in demanding automotive environments. Realization of high mounting reliability by original terminal and plating treatment.

RoHS compliant

AEC Q101 Qualified

Small high powered package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy