ROHM RQ3 Type P-Channel MOSFET, 12 A, 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.583€5.83
100 - 240€0.553€5.53
250 - 490€0.512€5.12
500 - 990€0.472€4.72
1000 +€0.455€4.55

*price indicative

Packaging Options:
RS Stock No.:
265-252
Mfr. Part No.:
RQ3L120BJFRATCB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

60V

Package Type

HSMT-8

Series

RQ3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

106mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

15.7nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

40W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The ROHM Automotive grade MOSFET is an ideal solution for Advanced Driver Assistance Systems, infotainment, lighting and body applications. Its robust construction ensures reliable operation in demanding automotive environments. Realization of high mounting reliability by original terminal and plating treatment.

RoHS compliant

AEC Q101 Qualified

Small high powered package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy