Vishay MaxSiC N-Channel MOSFET, 41 A, 1.2 kV N, 4-Pin TO-247AD MXPQ120A063SL-GE3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.80

(exc. VAT)

€12.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.80
10 - 99€7.44
100 - 599€6.19
600 - 1199€5.52
1200 +€5.16

*price indicative

RS Stock No.:
790-414
Mfr. Part No.:
MXPQ120A063SL-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

41A

Maximum Drain Source Voltage Vds

1.2kV

Series

MaxSiC

Package Type

TO-247AD

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

63mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

61nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

4.8V

Maximum Gate Source Voltage Vgs

22V

Maximum Power Dissipation Pd

205W

Maximum Operating Temperature

175°C

Width

16.13mm

Standards/Approvals

RoHS

Height

5.21mm

Length

23.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay 1200 V N-Channel SiC MOSFET is a high-performance switching device designed to enhance efficiency in various power applications.

Fast switching speed optimises operational performance

Short circuit withstand time of 3 μs enhances reliability

AEC-Q101 qualified for automotive applications

Low on-state resistance of 63 mΩ ensures minimal power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy