Vishay MaxSiC N-Channel MOSFET, 41 A, 1.2 kV N, 7-Pin TO-263-7L MXP120A063SE-T1GE3
- RS Stock No.:
- 790-412
- Mfr. Part No.:
- MXP120A063SE-T1GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.94 |
| 10 - 99 | €6.50 |
| 100 - 499 | €5.41 |
| 500 - 799 | €4.82 |
| 800 + | €4.50 |
*price indicative
- RS Stock No.:
- 790-412
- Mfr. Part No.:
- MXP120A063SE-T1GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263-7L | |
| Series | MaxSiC | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 79mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 221W | |
| Forward Voltage Vf | 4.8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.23mm | |
| Standards/Approvals | RoHS | |
| Height | 4.5mm | |
| Width | 10.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263-7L | ||
Series MaxSiC | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 79mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 221W | ||
Forward Voltage Vf 4.8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Operating Temperature 175°C | ||
Length 9.23mm | ||
Standards/Approvals RoHS | ||
Height 4.5mm | ||
Width 10.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Vishay High performance N-Channel SiC MOSFET is designed for efficient power management in demanding applications. It excels in its Ability to handle high voltages and ensure reliable operation.
Fast switching speed enhances overall system performance
Short circuit withstand time of 3 μs ensures reliability during faults
Operating voltage range for gate-source control optimises flexibility
Continuous drain current capability supports robust energy transfer
Related links
- Vishay MaxSiC N-Channel MOSFET 1.2 kV N, 7-Pin TO-263-7L MXP120A080SE-T1GE3
- Vishay MaxSiC N-Channel MOSFET 1.2 kV N, 7-Pin TO-263-7L MXPQ120A045SE-1GE3
- Vishay MaxSiC N-Channel MOSFET 1.2 kV N, 4-Pin TO-247AD MXP120A063SL-GE3
- Vishay MaxSiC N-Channel MOSFET 1.2 kV N, 4-Pin TO-247AD MXPQ120A063SL-GE3
- Vishay MXP N-Channel Power Semiconductor 1.2 kV N, 7-Pin TO-263-7L MXP120A045SE-T1GE3
- Vishay MaxSiC N-Channel MOSFET 1.2 kV N, 4-Pin TO-247AD MXPQ120A080SL-GE3
- Vishay MaxSiC N-Channel MOSFET 1.2 kV N, 4-Pin TO-247AD MXP120A080SL-GE3
- Infineon IMBG N-Channel MOSFET 1.2 kV N, 7-Pin TO-263 IMBG120R140M1HXTMA1
