Vishay MaxSiC N-Channel MOSFET, 41 A, 1.2 kV N, 4-Pin TO-247AD MXP120A063SL-GE3
- RS Stock No.:
- 790-415
- Mfr. Part No.:
- MXP120A063SL-GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.96 |
| 10 - 99 | €6.38 |
| 100 - 599 | €5.54 |
| 600 - 1199 | €4.99 |
| 1200 + | €4.88 |
*price indicative
- RS Stock No.:
- 790-415
- Mfr. Part No.:
- MXP120A063SL-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247AD | |
| Series | MaxSiC | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 79mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 205W | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 4.8V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Length | 23.6mm | |
| Standards/Approvals | RoHS | |
| Width | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247AD | ||
Series MaxSiC | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 79mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 205W | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 4.8V | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Length 23.6mm | ||
Standards/Approvals RoHS | ||
Width 16.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay 1200 V N-Channel SiC MOSFET is engineered for high-performance power applications, offering efficiency, speed, and reliability. Its Advanced design ensures robust operation under demanding conditions while maintaining eco-friendly compliance.
Fast switching speed enhances efficiency in power conversion
Short circuit withstand time of 3 μs increases device reliability
Low on-state resistance of 63 mΩ at 25 °C minimises energy loss
High voltage ratings of up to 1200 V support versatile applications
Related links
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXPQ120A063SL-GE3
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXPQ120A080SL-GE3
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 4-Pin TO-247AD MXP120A080SL-GE3
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 7-Pin TO-263-7L MXP120A063SE-T1GE3
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 7-Pin TO-263-7L MXP120A080SE-T1GE3
- Vishay MaxSiC N-Channel MOSFET 1200 V N, 7-Pin TO-263-7L MXPQ120A045SE-1GE3
- Vishay MXP N-Channel MOSFET 1200 V N, 3-Pin TO-247AD 3L MXPQ120A045SW-GE3
- Vishay MXP N-Channel MOSFET 1200 V N, 3-Pin TO-247AD 3L MXP120A045SW-GE3
