ROHM Quad BST N-Channel Power Module, 91 A, 750 V Enhancement, 20-Pin Corrugated Cardboard BST91B1P4K01-VC
- RS Stock No.:
- 792-189
- Mfr. Part No.:
- BST91B1P4K01-VC
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€99.53
(exc. VAT)
€122.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €99.53 | - |
| 5 + | €96.54 | 3% |
*price indicative
- RS Stock No.:
- 792-189
- Mfr. Part No.:
- BST91B1P4K01-VC
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Power Module | |
| Maximum Continuous Drain Current Id | 91A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Series | BST | |
| Package Type | Corrugated Cardboard | |
| Mount Type | Heatsink | |
| Pin Count | 20 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Maximum Gate Source Voltage Vgs | 21V | |
| Maximum Power Dissipation Pd | 385W | |
| Minimum Operating Temperature | -40°C | |
| Transistor Configuration | Quad | |
| Maximum Operating Temperature | 175°C | |
| Length | 31.3mm | |
| Width | 38mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AQG 324 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Power Module | ||
Maximum Continuous Drain Current Id 91A | ||
Maximum Drain Source Voltage Vds 750V | ||
Series BST | ||
Package Type Corrugated Cardboard | ||
Mount Type Heatsink | ||
Pin Count 20 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Maximum Gate Source Voltage Vgs 21V | ||
Maximum Power Dissipation Pd 385W | ||
Minimum Operating Temperature -40°C | ||
Transistor Configuration Quad | ||
Maximum Operating Temperature 175°C | ||
Length 31.3mm | ||
Width 38mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AQG 324 | ||
- COO (Country of Origin):
- TH
The ROHM Automotive Grade Sic Power Module delivers efficient performance with high speed switching for Advanced power control applications. Its Compact construction supports easy integration in space constrained systems while ensuring reduced energy loss and reliable operation in demanding environments.
High speed switching enables Rapid response
Low switching losses improve efficiency
Compact design supports space saving integration
Suitable for inverter applications
Related links
- ROHM Quad BST N-Channel Power Module 1.2 kV Enhancement, 20-Pin Corrugated Cardboard BST70B2P4K01-VC
- ROHM N-Channel BST N-Channel Power Module 750 V Enhancement, 20-Pin Corrugated Cardboard BST91T1P4K01-VC
- ROHM N-Channel BST N-Channel Power Module 1.2 kV Enhancement, 20-Pin Corrugated Cardboard BST47T1P4K01-VC
- ROHM Dual BST N-Channel Power Module 3.9 V Enhancement, 12-Pin Power DIP Module BST400D12P4A101
- Siemens QFA31 Series Temperature & Humidity Sensor 2 %RH Corrugated Cardboard
- Siemens QFA20 Series Temperature & Humidity Sensor ±3 %RH Corrugated Cardboard
- Siemens QFA41 Series Temperature & Humidity Sensor ±2 %RH Corrugated Cardboard
- Siemens QFA31 Series Temperature & Humidity Sensor ±2 %RH Corrugated Cardboard
