ROHM N-Channel BST N-Channel Power Module, 91 A, 750 V Enhancement, 20-Pin Corrugated Cardboard BST91T1P4K01-VC
- RS Stock No.:
- 792-190
- Mfr. Part No.:
- BST91T1P4K01-VC
- Manufacturer:
- ROHM
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€136.01
(exc. VAT)
€167.29
(inc. VAT)
- 5 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €136.01 | - |
| 5 + | €131.93 | 2% |
*price indicative
- RS Stock No.:
- 792-190
- Mfr. Part No.:
- BST91T1P4K01-VC
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Power Module | |
| Maximum Continuous Drain Current Id | 91A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Series | BST | |
| Package Type | Corrugated Cardboard | |
| Mount Type | Heatsink | |
| Pin Count | 20 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 21V | |
| Maximum Power Dissipation Pd | 385W | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Transistor Configuration | N-Channel | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 31.3mm | |
| Width | 38mm | |
| Automotive Standard | AQG 324 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Power Module | ||
Maximum Continuous Drain Current Id 91A | ||
Maximum Drain Source Voltage Vds 750V | ||
Series BST | ||
Package Type Corrugated Cardboard | ||
Mount Type Heatsink | ||
Pin Count 20 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 21V | ||
Maximum Power Dissipation Pd 385W | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Transistor Configuration N-Channel | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 31.3mm | ||
Width 38mm | ||
Automotive Standard AQG 324 | ||
- COO (Country of Origin):
- TH
Related links
- ROHM Quad BST N-Channel Power Module 750 V Enhancement, 20-Pin Corrugated Cardboard BST91B1P4K01-VC
- ROHM N-Channel BST N-Channel Power Module 1.2 kV Enhancement, 20-Pin Corrugated Cardboard BST47T1P4K01-VC
- ROHM Quad BST N-Channel Power Module 1.2 kV Enhancement, 20-Pin Corrugated Cardboard BST70B2P4K01-VC
- ROHM Dual BST N-Channel Power Module 3.9 V Enhancement, 12-Pin Power DIP Module BST400D12P4A101
- ROHM Dual SCZ N-Channel Power Module 1.2 kV Enhancement, 7-Pin Tube SCZ4011KTAC23
- Starpower GD50PJX65L3S 91 A 650 V
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON IPG20N06S2L65AATMA1
- ROHM BSM 2 N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM300D12P2E001
