STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET, 58 A, 650 V Enhancement Mode, 4-Pin PG-TO-247 STW65N040M9-4
- RS Stock No.:
- 800-466
- Mfr. Part No.:
- STW65N040M9-4
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€7.93
(exc. VAT)
€9.75
(inc. VAT)
- 300 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.93 | - |
| 10 - 49 | €7.73 | 2% |
| 50 - 99 | €7.55 | 4% |
| 100 + | €7.07 | 10% |
*price indicative
- RS Stock No.:
- 800-466
- Mfr. Part No.:
- STW65N040M9-4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-TO-247 | |
| Series | STH285N10F8-6AG | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 37mΩ | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 321W | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.1mm | |
| Length | 15.9mm | |
| Width | 5.1mm | |
| Standards/Approvals | ECOPACK | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-TO-247 | ||
Series STH285N10F8-6AG | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 37mΩ | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 321W | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Height 21.1mm | ||
Length 15.9mm | ||
Width 5.1mm | ||
Standards/Approvals ECOPACK | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK STH285N10F8-6AG
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerFLAT STL130N6LF7
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 1.2 kV Enhancement Mode, 3-Pin H2PAK-2 STH8N120K5-2AG
- STMicroelectronics STH285N10F8-2AG N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2 STH285N10F8-2AG
- Vishay TrenchFET P-Channel Single MOSFETs -30 V Enhancement Mode, 4-Pin MICRO FOOT SI8409ADB-T1-E1
- STMicroelectronics Enhancement Mode STL N-Channel Power MOSFET 80 V N, 8-Pin PowerFLAT STL180N8F8
- STMicroelectronics Enhancement Mode STL N-Channel Power MOSFET 80 V N, 8-Pin PowerFLAT STL110N8F8
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SQRS160ELP-T1_GE3
